Phoenix Contact, UP 4, Pluggable Terminal Block, Plug, 3060209

Subtotal (1 pack of 25 units)*

€347.64

(exc. VAT)

€427.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€347.64€13.906

*price indicative

RS Stock No.:
216-3467
Mfr. Part No.:
3060209
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Series

UP 4

COO (Country of Origin):
TR
The Phoenix plug with 10 number of position. It has screw connection and cross section of 0.2 to 6 mm². It is made up of the PA material and grey in colour.

Degree of pollution 3
Overvoltage category III
Insulating material group I

Related links