Phoenix Contact SP 4/1-R BU Series Plug
- RS Stock No.:
- 225-2808
- Mfr. Part No.:
- 3042829
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€119.47
(exc. VAT)
€146.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.47 | €2.389 |
*price indicative
- RS Stock No.:
- 225-2808
- Mfr. Part No.:
- 3042829
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug | |
| Product Type | Pluggable Terminal Block | |
| Series | SP 4/1-R BU | |
| Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 V0, IEC 61984, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug | ||
Product Type Pluggable Terminal Block | ||
Series SP 4/1-R BU | ||
Colour Blue | ||
Material Polyamide | ||
Standards/Approvals UL 94 V0, IEC 61984, CSA | ||
Hazardous Area Certification No | ||
The Phoenix plug with 1 number of position. It has spring cage connection and cross section of 0.08 to 6 mm². It is made up of the PA material and blue in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact SP 2.5/1-R BU Series Terminal Plug for Use with DIN Rail
- Phoenix Contact SP 4/1-R GNYE Series Terminal Plug for Use with DIN Rail
- Phoenix Contact SP 4/1-R Series Pluggable Terminal Block 6.2 mm Pitch, 3042816
- Phoenix Contact SP 4/1-M BU Series Terminal Plug for Use with DIN Rail
- Phoenix Contact PP-H 4/1-R BU Series Terminal Plug for Use with DIN Rail
- Phoenix Contact UPBV 4/1-R BU Series Terminal Plug for Use with DIN Rail
- Phoenix Contact SPDB 2.5/1-R BU Series Plug for Use with Basic Terminal Blocks EAC cULus
- Phoenix Contact SP 4/1-L Series Terminal Plug for Use with DIN Rail
