Phoenix Contact SPB 2.5/1-L Series Plug for Use with Basic Terminal Blocks
- RS Stock No.:
- 225-2811
- Mfr. Part No.:
- 3043103
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€68.99
(exc. VAT)
€84.86
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.99 | €1.38 |
*price indicative
- RS Stock No.:
- 225-2811
- Mfr. Part No.:
- 3043103
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug | |
| Product Type | Pluggable Terminal Block | |
| Series | SPB 2.5/1-L | |
| For Use With | Basic Terminal Blocks | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 V0, CSA IEC 61984, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug | ||
Product Type Pluggable Terminal Block | ||
Series SPB 2.5/1-L | ||
For Use With Basic Terminal Blocks | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals UL 94 V0, CSA IEC 61984, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix plug with 1 number of position. It has spring cage connection and cross section of 0.08 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
