Phoenix Contact SPDB 2.5/1-R Series Plug for Use with Basic Terminal Blocks
- RS Stock No.:
- 225-2819
- Mfr. Part No.:
- 3043255
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€142.42
(exc. VAT)
€175.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €142.42 | €2.848 |
*price indicative
- RS Stock No.:
- 225-2819
- Mfr. Part No.:
- 3043255
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Accessory Type | Plug | |
| Series | SPDB 2.5/1-R | |
| For Use With | Basic Terminal Blocks | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 V0, CSA IEC 61984 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Accessory Type Plug | ||
Series SPDB 2.5/1-R | ||
For Use With Basic Terminal Blocks | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals UL 94 V0, CSA IEC 61984 | ||
Hazardous Area Certification No | ||
The Phoenix plug with 1 number of position. It has spring cage connection and cross section of 0.08 to 4 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact SPDB 2.5/1-R BU Series Plug for Use with Basic Terminal Blocks EAC cULus
- Phoenix Contact SPDB 2.5/1-M BU Series Plug for Use with Basic Terminal Blocks
- Phoenix Contact SPDB 2.5/1-M Series Plug for Use with Basic Terminal Blocks UL BV IECEE CB Scheme,
- Phoenix Contact SPDB 2.5/1 GNYE Series Terminal Plug for Use with DIN Rail
- Phoenix Contact SPDB 2.5/1-L BU Series Terminal Plug for Use with DIN Rail
- Phoenix Contact PP-H 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch 3210127
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
- Phoenix Contact SPB 2.5/1-L Series Plug for Use with Basic Terminal Blocks
