Phoenix Contact DMCC 0.5 Series Pluggable Terminal Block, 4-Contact, 2.54 mm Pitch, 2 Row, 1027606

Subtotal (1 pack of 100 units)*

€59.30

(exc. VAT)

€72.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.593€59.30

*price indicative

RS Stock No.:
228-6940
Mfr. Part No.:
1027606
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

2

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

0.75mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

18AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Crimp

Voltage

160V

Width

10.66mm

Standards/Approvals

No

Series

DMCC 0.5

Depth

6.49mm

Length

16mm

COO (Country of Origin):
CN
The Phoenix Contact printed-circuit board connector is cost-effective connection of crimped conductors in large quantities and it used gold-plated contacts ensure transfer quality remains stable over the long term. The contacts arranged in a double row enable high packing density in a compact area. This PCB connector has nominal cross section 0.75 mm² and its colour is black.

Ambient temperature (operation) -55 °C to 100 °C

Insulating material PA

Rated voltage (III/2) 160 V

Related links