Wurth Elektronik, 2.5mm Pitch, 3460B, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, 691346000003B
- RS Stock No.:
- 230-1945
- Mfr. Part No.:
- 691346000003B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 1000 units)*
€1,760.00
(exc. VAT)
€2,160.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | €1.76 | €1,760.00 |
| 2000 + | €1.614 | €1,614.00 |
*price indicative
- RS Stock No.:
- 230-1945
- Mfr. Part No.:
- 691346000003B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 3 | |
| Pitch | 2.5mm | |
| Series | 3460B | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 3 | ||
Pitch 2.5mm | ||
Series 3460B | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 2.5mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-0.5mm², either solid or stranded and have a guided pi
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Related links
- Wurth Elektronik 3460B Pluggable Terminal Block Cable Mount, 691346000003B
- Wurth Elektronik 3460B Pluggable Terminal Block Cable Mount, 691346000002B
- Wurth Elektronik 3460B Pluggable Terminal Block Cable Mount, 691346000006B
- Wurth Elektronik 3460B Pluggable Terminal Block Cable Mount, 691346000004B
- Wurth Elektronik 3460B Pluggable Terminal Block Cable Mount, 691346000005B
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- WAGO 733 Plug 733-103
