Phoenix Contact, 3.5mm Pitch, ICC25, 5 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination, 1084018
- RS Stock No.:
- 240-1055
- Mfr. Part No.:
- 1084018
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€255.13
(exc. VAT)
€313.81
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €255.13 | €5.103 |
*price indicative
- RS Stock No.:
- 240-1055
- Mfr. Part No.:
- 1084018
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Series | ICC25 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Series ICC25 | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header has a nominal current of 8 A and rated voltage 150 V. It has variable coding, for reliable protection against incorrect connection. It is designed for integration into the wave soldering process and also has easy and fast push-in mounting of assembled printed-circuit boards due to stable guide rails.
Type of contact male connector
Number of positions 5
Mounting type wave soldering
Contact material Cu alloy
Housing colour light grey
Number of positions 5
Mounting type wave soldering
Contact material Cu alloy
Housing colour light grey
Related links
- Phoenix Contact ICC25 Header Solder Termination, 1084017
- Phoenix Contact MCV 1.5/5-G-3.5 Header Solder
- Phoenix Contact MC 1.5/5-G-3.5 Header Solder
- Phoenix Contact COMBICON PST Pin Header Solder
- Weidmuller OMNIMATE SL Header Solder Termination,
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- RS PRO 5 Way Pluggable Terminal Block Through Hole, Solder Termination
- Wurth Elektronik 3221 Pluggable Terminal Block Through Hole
