Phoenix Contact, 5.08mm Pitch, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Push-In Termination, 1110628
- RS Stock No.:
- 240-3025
- Mfr. Part No.:
- 1110628
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€182.41
(exc. VAT)
€224.36
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.41 | €1.824 |
*price indicative
- RS Stock No.:
- 240-3025
- Mfr. Part No.:
- 1110628
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Push-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Push-In | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 2 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact 2 Way Pluggable Terminal Block Cable Mount 1110581
- Phoenix Contact 2 Way Pluggable Terminal Block Cable Mount 1110607
- Phoenix Contact 2 Way Pluggable Terminal Block Cable Mount 1847356
- Phoenix Contact MC 1.5/ 2-ST1F-5.08 Plug Screw
- Phoenix Contact 2 Way Plug 1834903
- Phoenix Contact 2 Way Plug 1769010
- Phoenix Contact 2 Way Plug, 1795996
- Phoenix Contact 5/..-ST 2 Way Pluggable Terminal Block PCB Mount, Push In Spring
