Phoenix Contact, 3.81mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination,
- RS Stock No.:
- 249-3061
- Mfr. Part No.:
- 1827884
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€555.40
(exc. VAT)
€683.14
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €555.40 | €2.222 |
*price indicative
- RS Stock No.:
- 249-3061
- Mfr. Part No.:
- 1827884
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
- COO (Country of Origin):
- DE
The Phoenix Contact single row, 3.81 mm pitch, 4 positions, green printed-circuit board connector has linear pinning pin layout and 1.5 mm² nominal cross section with contact material made of Cu alloy. It has 8 A nominal current & 160 V nominal voltage.
Well-known mounting principle allows worldwide use
Screwable flange for superior mechanical stability
Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Screwable flange for superior mechanical stability
Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Related links
- RS PRO 4 Way Pluggable Terminal Block Through Hole, Solder Termination
- Phoenix Contact MC Right Angle Through Hole
- Phoenix Contact COMBICON MC Right Angle Header Solder
- Weidmuller OMNIMATE SC Right Angle Header Solder
- Phoenix Contact 16 Way Pluggable Terminal Block Through Hole
- Phoenix Contact 20 Way Pluggable Terminal Block Through Hole
- Phoenix Contact 8 Way Pluggable Terminal Block Through Hole
- RS PRO 4 Way Pluggable Terminal Block Through Hole, Screw Termination
