Conex-It HRFE Series PCB Terminal Block for Use with PCB Terminal Blocks
- RS Stock No.:
- 252-5152
- Mfr. Part No.:
- HRFE-06005V
- Manufacturer:
- Conex-It
Subtotal (1 pack of 5 units)*
€5.86
(exc. VAT)
€7.21
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.86 | €1.172 |
*price indicative
- RS Stock No.:
- 252-5152
- Mfr. Part No.:
- HRFE-06005V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Accessory Type | PCB Terminal Block | |
| Product Type | Pluggable Terminal Block | |
| Series | HRFE | |
| For Use With | PCB Terminal Blocks | |
| Colour | Green | |
| Material | Thermoplastic | |
| Standards/Approvals | cULus Voltage Rating 300V, RoHS 2002/95/EC, Withstanding Voltage 1.6KV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Accessory Type PCB Terminal Block | ||
Product Type Pluggable Terminal Block | ||
Series HRFE | ||
For Use With PCB Terminal Blocks | ||
Colour Green | ||
Material Thermoplastic | ||
Standards/Approvals cULus Voltage Rating 300V, RoHS 2002/95/EC, Withstanding Voltage 1.6KV | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Conex-It ,Female plug, 6 way, 5.08mm pitch, Green
The Conex-It connector HRFE series PCB terminal block has voltage rating of 300 V. It is made from thermoplastic housing.
Operating temperature -40ºC to +115 ºC
Wire strip length 7 to 8mm
Wire range 2.5mm²
