Weidmuller 5mm Pitch 5 Way Pluggable Terminal Block, Plug, PCB Mount
- RS Stock No.:
- 255-8407
- Mfr. Part No.:
- 2741700000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 72
€290.96
(exc. VAT)
€357.88
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €290.96 | €4.041 |
*price indicative
- RS Stock No.:
- 255-8407
- Mfr. Part No.:
- 2741700000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Weidmuller modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector, As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and a
Fast
Safe
Flexible combination
Future-proof Single-Pair Ethernet technology
Safe
Flexible combination
Future-proof Single-Pair Ethernet technology
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | PCB Mount |