Phoenix Contact ZEC 1.0/..-ST Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1893708
- RS Stock No.:
- 265-7448
- Mfr. Part No.:
- 1893708
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€176.77
(exc. VAT)
€217.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.77 | €3.535 |
*price indicative
- RS Stock No.:
- 265-7448
- Mfr. Part No.:
- 1893708
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Width | 15.4mm | |
| Length | 24.05mm | |
| Series | ZEC 1.0/..-ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Width 15.4mm | ||
Length 24.05mm | ||
Series ZEC 1.0/..-ST | ||
The Phoenix Contact PCB connector has rated voltage 200 V, 8 A nominal current and tin contact surface, spring-cage connection with green color.
Without mounting flange
Copper alloy contact material
Related links
- Phoenix Contact ZEC 1.0/8-ST-3.5 C1 R1.8 Series PCB Terminal Block 3.5 mm Pitch 1893740
- Phoenix Contact ZEC 1.0/9-ST-3.5 C1 R1.9 Series PCB Terminal Block 3.5 mm Pitch 1893753
- Phoenix Contact ZEC 1.0/7-ST-3.5 C1 R1.7 Series PCB Terminal Block 3.5 mm Pitch 1893737
- Phoenix Contact ZEC 1.0/10-ST-3.5 C1 R1.10 Series PCB Terminal Block 3.5 mm Pitch 1893766
- Phoenix Contact ZEC 1.0/12-ST-3.5 C1 R1.12 Series PCB Terminal Block 3.5 mm Pitch 1893782
- Phoenix Contact ZEC 1.0/11-ST-3.5 C1 R1.11 Series PCB Terminal Block 3.5 mm Pitch 1893779
- Phoenix Contact ZEC 1.0/3-ST-3.5 C1 R1.3 Series PCB Terminal Block 3.5 mm Pitch 1893698
- Phoenix Contact ZEC 1.0/6-ST-3.5 C1 R1.6 Series PCB Terminal Block 3.5 mm Pitch 1893724
