Phoenix Contact Pluggable Terminal Block, 14-Contact, 3.81 mm Pitch, 1 Row, 1827091
- RS Stock No.:
- 286-0215
- Mfr. Part No.:
- 1827091
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€524.16
(exc. VAT)
€644.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €524.16 | €10.483 |
*price indicative
- RS Stock No.:
- 286-0215
- Mfr. Part No.:
- 1827091
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Colour Green | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/14-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851164
- Phoenix Contact MCVR 1.5/14-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828469
- Phoenix Contact IMCV 1.5/14-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875548
- Phoenix Contact MCVW 1.5/14-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828618
- Phoenix Contact FRONT-MC 1.5/14-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850783
- Phoenix Contact FK-MCP 1.5/14-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817547
- Phoenix Contact MCC 1/14-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852480
