Weidmuller, 3.5mm Pitch, BL, 4 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 1615690000
- RS Stock No.:
- 762-5990
- Mfr. Part No.:
- 1615690000
- Manufacturer:
- Weidmüller
Bulk discount available
Subtotal (1 pack of 5 units)*
€14.83
(exc. VAT)
€18.24
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €2.966 | €14.83 |
| 125 - 370 | €2.48 | €12.40 |
| 375 - 995 | €1.956 | €9.78 |
| 1000 - 1995 | €1.904 | €9.52 |
| 2000 + | €1.856 | €9.28 |
*price indicative
- RS Stock No.:
- 762-5990
- Mfr. Part No.:
- 1615690000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Series | BL | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 17A | |
| Voltage Rating | 320 V | |
| Colour | Black | |
| Wire Size | 28 → 14 AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Series BL | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 17A | ||
Voltage Rating 320 V | ||
Colour Black | ||
Wire Size 28 → 14 AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Material PBT | ||
- COO (Country of Origin):
- DE
Standard Density Connector Cable Mount Screw Black
Female plug terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmuller BL Pluggable Terminal Block Cable Mount 1615690000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1638570000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1606660000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1639030000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1597380000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1690210000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1638560000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1638690000
