Phoenix Contact, 10.16mm Pitch, COMBICON Power, 2 Way, , Pluggable Terminal Block, Feed Through Inverted Header, Panel
- RS Stock No.:
- 853-2586
- Mfr. Part No.:
- 1703056
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €6.056 | €60.56 |
*price indicative
- RS Stock No.:
- 853-2586
- Mfr. Part No.:
- 1703056
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Inverted Header | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Series | COMBICON Power | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Method | Solder | |
| Current Rating | 76.0A | |
| Voltage Rating | 1.0 kV | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Inverted Header | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Series COMBICON Power | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Method Solder | ||
Current Rating 76.0A | ||
Voltage Rating 1.0 kV | ||
Contact Material Silver | ||
- COO (Country of Origin):
- DE
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: DFK-IPCV 16/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.1 mm, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Power Feed Through Inverted Header, Panel
- Phoenix Contact COMBICON Power Feed Through Inverted Header, Panel
- Phoenix Contact COMBICON Power Feed Through Inverted Header, Panel
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Header,
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Inverted
- Phoenix Contact COMBICON Power Right Angle Feed Through Header,
