Phoenix Contact, PPC 1.5/S/12, Pluggable Terminal Block, Receptacle, Push In Termination, 3213483

Subtotal (1 box of 10 units)*

€113.63

(exc. VAT)

€139.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€11.363€113.63

*price indicative

RS Stock No.:
856-2357
Mfr. Part No.:
3213483
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Receptacle

Series

PPC 1.5/S/12

Termination Method

Push In

Current Rating

17.5A

Voltage Rating

500 V

Colour

Grey

Material

PA

COO (Country of Origin):
PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 12, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 42 mm, height: 17.8 mm, color: gray

Tested for railway applications

Related links