SKF SNL 3138 Plummer Block House -, 191.4 mm ID

Subtotal (1 unit)*

€3,659.99

(exc. VAT)

€4,501.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,659.99

*price indicative

RS Stock No.:
464-862
Mfr. Part No.:
SNL 3138
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Material

Cast Iron

Centre Height

190mm

Mount Hole Size

24 mm

Length

560mm

For Use With

Tough Operating Conditions

Number of Bolts

4

Standards/Approvals

RoHS, ISO

Height

375mm

Series

SNL

The SKF Plummer (pillow) block housings in the 30, 31 and 32 series are robust and suitable for tough operating conditions. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. Different housing variants and seal designs are available, making the use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.

Easy to install

Cost-effective bearing arrangement

Reduce maintenance

Minimize lubricant leakage

Related links