NSK SFT45EC Pillow Block Bearing -, 45mm ID
- RS Stock No.:
- 643-670
- Mfr. Part No.:
- SFT45EC
- Manufacturer:
- NSK
Subtotal (1 unit)*
€76.86
(exc. VAT)
€94.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.86 |
*price indicative
- RS Stock No.:
- 643-670
- Mfr. Part No.:
- SFT45EC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 55.5mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Material Cast Iron | ||
Centre Height 55.5mm | ||
Mount Hole Size 16 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube cast iron flange bearing units are robust two-bolt oval flange housings designed for easy mounting and reliable performance in demanding industrial environments. Each unit comes pre-assembled with a high-quality bearing insert that accommodates initial shaft misalignment and is factory lubricated for immediate use.
Compact dimensions
Durable construction
Designed for use in various industrial applications
Durable construction
Designed for use in various industrial applications
Related links
- NSK-RHP NP45 R Pillow Block Bearing -, 45mm ID
- NSK SNP45EC Pillow Block Bearing -, 45mm ID
- NSK UCFL209D1 Pillow Block Bearing -, 45mm ID
- NSK-RHP SNP45 Pillow Block Bearing -, 45mm ID
- NSK NP45EC Pillow Block Bearing -, 45mm ID
- NSK SF45 Pillow Block Bearing -, 45mm ID
- NSK UK209D1 Pillow Block Bearing -, 45mm ID
- NSK UCP209D1 Pillow Block Bearing -, 45mm ID
