SKF SY 40 TF/VA228 Pillow Block Bearing -, 40mm ID
- RS Stock No.:
- 213-2043
- Mfr. Part No.:
- SY 40 TF/VA228
- Manufacturer:
- SKF
Price Each**
€349.15
(exc. VAT)
€429.45
(inc. VAT)
Temporarily out of stock - back order for despatch 20-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €349.15 |
**price indicative
- RS Stock No.:
- 213-2043
- Mfr. Part No.:
- SY 40 TF/VA228
- Manufacturer:
- SKF
Related links
- SKF SY 20 TF/VA228 Pillow Block Bearing -, 20mm ID
- SKF SY 40 TF Plummer Block House -, 40mm ID
- SKF SY 40 LF Pillow Block Bearing -, 40mm ID
- SKF SY 40 TR Pillow Block Bearing -, 40mm ID
- SKF SY 40 FM Pillow Block Bearing -, 40mm ID
- SKF SYK 40 TF Pillow Block Bearing -, 40mm ID
- SKF SYJ 40 TF Pillow Block Bearing -, 40mm ID
- SKF SYF 40 TF Pillow Block Bearing -, 40mm ID