Igus ESTM-BB1-F06-B180-ES Pillow Block Bearing -, 6mm ID
- RS Stock No.:
- 272-4519
- Mfr. Part No.:
- ESTM-BB1-F06-B180-ES
- Manufacturer:
- Igus
Price Each**
€17.78
(exc. VAT)
€21.87
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.78 |
**price indicative
- RS Stock No.:
- 272-4519
- Mfr. Part No.:
- ESTM-BB1-F06-B180-ES
- Manufacturer:
- Igus
Related links
- Igus ESTM-BB1-F10-B180-ES Pillow Block Bearing -, 10mm ID
- Igus ESTM-BB1-P08-B180-ES Pillow Block Bearing -, 8mm ID
- Igus ESTM-BB1-P12-B180-ES Pillow Block Bearing -, 9mm ID
- Igus ESTM-BB1-P10-B180-ES Pillow Block Bearing -, 10mm ID
- Igus ESTM-BB1-F20-B180-ES Pillow Block Bearing -, 20mm ID
- Plummer Blocks & Pillow Blocks
- RS PRO Pillow Block Bearing -, 35mm ID
- NSK-RHP SL16 Pillow Block Bearing -, 16mm ID