- RS Stock No.:
- 750-8961
- Mfr. Part No.:
- UCP206-18
- Manufacturer:
- RS PRO
17 In stock for delivery within 2 working days
Added
Price Each
€18.45
(exc. VAT)
€22.69
(inc. VAT)
Units | Per unit |
1 - 4 | €18.45 |
5 - 9 | €18.07 |
10 - 24 | €17.71 |
25 + | €17.33 |
- RS Stock No.:
- 750-8961
- Mfr. Part No.:
- UCP206-18
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Two-Bolt Pillow Block Bearing Unit for 1 1/8in (1.25in) Shaft
A two-bolt Pillow Block bearing unit (or Plummer block) used to support a 1 1/8in (1.25in) diameter shaft designed to provide stability and support to shaft rotation in industrial machinery.
Consisting of a high-quality insert bearing, an extended inner ring and secured with a simple screw locking mechanism for an easy to use Pillow Block unit. The bearing unit is held in place with 2 x 1/2in bolt holes for secure attachment to equipment or machine frames for a strong vibration free bearing housing unit.
Pillow block bearing units are used throughout industries and can be found in a wide variety of applications including agricultural machinery, conveyors and textile equipment.
Consisting of a high-quality insert bearing, an extended inner ring and secured with a simple screw locking mechanism for an easy to use Pillow Block unit. The bearing unit is held in place with 2 x 1/2in bolt holes for secure attachment to equipment or machine frames for a strong vibration free bearing housing unit.
Pillow block bearing units are used throughout industries and can be found in a wide variety of applications including agricultural machinery, conveyors and textile equipment.
Features and Benefits
Pillow Block bearing housing unit
Suitable for 1.25in shaft rotation
2 x 1/2in mounting holes
Cast Iron construction
High contamination resistance
Suitable for high temperature applications
Suitable for 1.25in shaft rotation
2 x 1/2in mounting holes
Cast Iron construction
High contamination resistance
Suitable for high temperature applications
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Pillow Blocks - RS
RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.
Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 1 1/8in |
Bearing Unit Type | Pillow Block |
Material | Cast Iron |
Centre Height | 1 11/16 in |
Mount Hole Size | 21/32 in |
Length | 6 1/2in |
Depth | 1 1/2in |
Overall Height | 3 17/64 in |
Mount Hole Centre-to-Centre | 4 49/64 in |