- RS Stock No.:
- 121-5815
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G1-240-M1-V4V4T-50-10
- Manufacturer:
- Festo
10 In stock for delivery within 2 working days
Price Each
€263.99
(exc. VAT)
€324.71
(inc. VAT)
Units | Per unit |
---|---|
1 + | €263.99 |
- RS Stock No.:
- 121-5815
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G1-240-M1-V4V4T-50-10
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Angle Seat Pneumatic Valve, G1 Process Valve Connection - VZXF Series - VZXF-L-M22C-M-B-G1-240-M1-V4V4T-50-10
Need a reliable valve to regulate the flow of liquid or compressed air in a rigid piping system? This angle seat valve from Festo is sturdy, low-maintenance and ideal for media with a viscosity of up to 600 mm²/s. It provides a high flow rate without the need for any pressure differential. The valve features pneumatic actuation and its 'normally closed' (NC) position means the flow is automatically stopped if pressure is lost.
The valve seals are made from polytetrafluoroethylene (PTFE), which is extremely durable and resistant to both chemicals and heat. This means the valve can operate at temperatures from -40°C to +200°C. A strong stainless-steel housing offers high levels of corrosion resistance. Festo's angle seat valve is ideal for applications featuring vapour, high-viscosity media, or in which you can't ensure absolute purity of the medium.
The valve seals are made from polytetrafluoroethylene (PTFE), which is extremely durable and resistant to both chemicals and heat. This means the valve can operate at temperatures from -40°C to +200°C. A strong stainless-steel housing offers high levels of corrosion resistance. Festo's angle seat valve is ideal for applications featuring vapour, high-viscosity media, or in which you can't ensure absolute purity of the medium.
• Operating pressure of 6 bar to 10 bar for use in heavy-duty applications
• Spring return type with thread size of 1 in
• 'Normally closed' default valve position makes it suitable for use as a safety valve
• Spring return type with thread size of 1 in
• 'Normally closed' default valve position makes it suitable for use as a safety valve
Specifications
Attribute | Value |
---|---|
Thread Size | 1in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | BSP |
Maximum Working Pressure | 10 bar |