- RS Stock No.:
- 163-7371
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G114-310-M1-V4V4T-50-7
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 05-06-2024, delivery within 2 working days
Added
Price Each
€411.85
(exc. VAT)
€506.58
(inc. VAT)
Units | Per unit |
1 + | €411.85 |
- RS Stock No.:
- 163-7371
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G114-310-M1-V4V4T-50-7
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Process Valve
The Festo VZFX angle seat is a 1-1/4in G connection pneumatic operated process valve is an innovative product made of gunmetal process valve with stainless steel, brass, and aluminium actuators for operating pressure up to 40bar. It is perfect for all tasks involving the control of media flows, whether contaminated or highly viscous. The VZXF controls gaseous or fluid material flows in both closed and open circuits.
Features and Benefits
• Easy to clean design
• Nominal process valve pressure is 40bar
• Poppet valve with spring return
• Temperature ranges between -40°C and 200°C
• Nominal process valve pressure is 40bar
• Poppet valve with spring return
• Temperature ranges between -40°C and 200°C
Specifications
Attribute | Value |
---|---|
Thread Size | 1-1/4in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Maximum Working Pressure | 40 bar |
- RS Stock No.:
- 163-7371
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G114-310-M1-V4V4T-50-7
- Manufacturer:
- Festo