- RS Stock No.:
- 163-7373
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G12-120-M1-H3B1T-50-16
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€145.56
(exc. VAT)
€179.04
(inc. VAT)
Units | Per unit |
1 + | €145.56 |
- RS Stock No.:
- 163-7373
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G12-120-M1-H3B1T-50-16
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Angle Seat Pneumatic Valve, G 1/2 Process Valve Connection - VZXF Series - VZXF-L-M22C-M-B-G12-120-M1-H3B1T-50-16
Looking for a reliable way to regulate the flow of viscous liquid or potentially contaminated compressed air in a rigid piping system? This angle seat valve from Festo offers a robust, low-maintenance solution that is suitable for high-viscosity media up to 600 mm²/s. It maximises the flow rate without the need for any pressure differential. The valve is pneumatically actuated with a 'normally closed' (NC) default position, so there's no need to worry about flow continuing if air pressure is lost.
The seat seal is made from polytetrafluoroethylene (PTFE) – a hard-wearing material with high thermal resistance that allows the valve to operate at temperatures between -40°C and +200°C. The stainless-steel housing provides durability and high resistance to corrosion.
The seat seal is made from polytetrafluoroethylene (PTFE) – a hard-wearing material with high thermal resistance that allows the valve to operate at temperatures between -40°C and +200°C. The stainless-steel housing provides durability and high resistance to corrosion.
• Gunmetal (red brass) housing for durability against vapour and corrosion
• Operating pressure of 6 to 10 bar for use in heavy-duty industries
• 'Normally closed' (NC) default valve position means you can use it as a safety valve
• Spring return type with a thread size of 1/2 in
• Operating pressure of 6 to 10 bar for use in heavy-duty industries
• 'Normally closed' (NC) default valve position means you can use it as a safety valve
• Spring return type with a thread size of 1/2 in
Specifications
Attribute | Value |
---|---|
Thread Size | 1/2in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Maximum Working Pressure | 40 bar |
- RS Stock No.:
- 163-7373
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G12-120-M1-H3B1T-50-16
- Manufacturer:
- Festo