- RS Stock No.:
- 203-6021
- Mfr. Part No.:
- VZBM-A-3/4"-RP-25-F-3T-B2-PB40
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Price Each
€277.72
(exc. VAT)
€341.60
(inc. VAT)
Units | Per unit |
---|---|
1 + | €277.72 |
- RS Stock No.:
- 203-6021
- Mfr. Part No.:
- VZBM-A-3/4"-RP-25-F-3T-B2-PB40
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZBM ball valve is a 3/2-way, T-shape single acting actuator unit with nominal width 3/4". The valve is made of brass material. It has a Rp3/4 process valve connection with 25 bar nominal pressure.
Type of actuation = pneumatic
Sealing principle = soft
Assembly position = Any
Mounting type = line installation
Sealing principle = soft
Assembly position = Any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 3/4in |
Valve Type | Ball |
Default Valve Position | NC |
Return Type | Spring |
Maximum Working Pressure | 25 bar |