- RS Stock No.:
- 203-6079
- Mfr. Part No.:
- VZBM-A-1"-RP-25-F-3L-B2-PA20
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Price Each
€242.23
(exc. VAT)
€297.94
(inc. VAT)
Units | Per unit |
---|---|
1 + | €242.23 |
- RS Stock No.:
- 203-6079
- Mfr. Part No.:
- VZBM-A-1"-RP-25-F-3L-B2-PA20
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZBM ball valve is a 3/2-way, L-shape double acting actuator unit with nominal width 1". The valve is made of brass material. It has a Rp1 process valve connection with 25 bar nominal pressure.
Type of actuation = pneumatic
Sealing principle = soft
Assembly position = Any
Mounting type = line installation
Sealing principle = soft
Assembly position = Any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1in |
Valve Type | Ball |
Return Type | Direct Action |
Maximum Working Pressure | 25 bar |