- RS Stock No.:
- 203-7014
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G2-450-M1-V4V4T-80-12
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price Each
€855.78
(exc. VAT)
€1,052.61
(inc. VAT)
Units | Per unit |
1 + | €855.78 |
- RS Stock No.:
- 203-7014
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G2-450-M1-V4V4T-80-12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXA series modular pneumatically actuated angle seat valve is made of stainless steel. It has poppet valve structure with piston actuator and closed position G thread.
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Line connection = G1 threaded
Assembly position = any
Mounting type = line installation
Line connection = G1 threaded
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 2in |
Maximum Working Pressure | 12 bar |
- RS Stock No.:
- 203-7014
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G2-450-M1-V4V4T-80-12
- Manufacturer:
- Festo