- RS Stock No.:
- 203-7100
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G1-230-H3B1-50-16
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Price Each
€139.14
(exc. VAT)
€171.14
(inc. VAT)
Units | Per unit |
---|---|
1 + | €139.14 |
- RS Stock No.:
- 203-7100
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G1-230-H3B1-50-16
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Actuated Valve, 16 Bar Maximum Working Pressure, 1/8 in Thread Size - VZXF-L-M22C-M-A-G1-230-H3B1-50-16, Numeric Part Number: 1002504
This Festo pneumatic actuated valve, with the technical specifications of an angle seat and G1 thread, is an essential component for various industrial applications. With its NC valve position and spring return feature, it ensures reliable performance under high-pressure conditions.
Features & Benefits
• Spring return feature for automatic valve closure
• Maximum working pressure of 16 Bar for industrial-grade applications
• 1/8 inch thread size for easy installation
• Angle seat design for optimal flow control
• G thread standard for compatibility with industry-standard fittings
• Maximum working pressure of 16 Bar for industrial-grade applications
• 1/8 inch thread size for easy installation
• Angle seat design for optimal flow control
• G thread standard for compatibility with industry-standard fittings
Applications
• Control of steam and inert gases in pneumatic systems
• Ideal for use in industrial automation and process control systems
• Suitable for applications requiring precise flow control
• Essential for high-traffic pneumatic systems
• Ideal for use in industrial automation and process control systems
• Suitable for applications requiring precise flow control
• Essential for high-traffic pneumatic systems
Can it handle high-pressure applications?
Yes, this pneumatic actuated valve is designed to withstand a maximum working pressure of 16 Bar, making it suitable for industrial use.
Will it fit standard industry fittings?
With its G1 thread standard, this valve is compatible with a wide range of industry-standard fittings for seamless integration.
Is it suitable for controlling different types of gases?
Yes, this angle seat valve is ideal for controlling steam, inert gases, and compressed air in various applications.
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 1in |
Maximum Working Pressure | 16 bar |