- RS Stock No.:
- 203-7161
- Mfr. Part No.:
- VZXA-B-TS7-11/4"-M2-V14T-4.4-K-46-17-V4
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Price Each
€468.64
(exc. VAT)
€576.43
(inc. VAT)
Units | Per unit |
---|---|
1 + | €468.64 |
- RS Stock No.:
- 203-7161
- Mfr. Part No.:
- VZXA-B-TS7-11/4"-M2-V14T-4.4-K-46-17-V4
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position NPT thread. The maximum medium pressure is 6 bar.
Line connection = NPT1 1/2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | NPT |
Thread Size 2 | 1-1/4in |
Maximum Working Pressure | 10 bar |