EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1/2in
- RS Stock No.:
- 250-3904
- Mfr. Part No.:
- E290D0230DA0000
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)**
€183.91
(exc. VAT)
€226.21
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €183.91 |
**price indicative
- RS Stock No.:
- 250-3904
- Mfr. Part No.:
- E290D0230DA0000
- Manufacturer:
- EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EMERSON – ASCO | |
Thread Size | 1/2in | |
Valve Type | Angle Seat | |
Default Valve Position | Normally Closed | |
Return Type | Spring | |
Thread Standard | ISO | |
Select all | ||
---|---|---|
Manufacturer EMERSON – ASCO | ||
Thread Size 1/2in | ||
Valve Type Angle Seat | ||
Default Valve Position Normally Closed | ||
Return Type Spring | ||
Thread Standard ISO | ||
Related links
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1/2in
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, ISO 2in
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1in
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1.5in
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, ISO 3/4in
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1.25in
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, ISO 3/8in
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar