- RS Stock No.:
- 278-6222
- Mfr. Part No.:
- VUWG-L10-T32C-A-M7
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 16-08-2024, delivery within 2 working days
Price Each
€88.75
(exc. VAT)
€109.16
(inc. VAT)
Units | Per unit |
---|---|
1 + | €88.75 |
- RS Stock No.:
- 278-6222
- Mfr. Part No.:
- VUWG-L10-T32C-A-M7
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
This Festo pneumatic valve has operating pressure ranging from 1.5 bar to 10 bar with valve size of 10 mm. It is having direct type of control.
RoHS compliant
Optional mounting
Reversible with restrictions flow direction
Aluminum housing material
Optional mounting
Reversible with restrictions flow direction
Aluminum housing material
Specifications
Attribute | Value |
---|---|
Thread Size | M7 |
Valve Type | Directional Control Valve |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | Metric |
Thread Standard 2 | Metric |
Thread Size 2 | M7 |
Maximum Working Pressure | 10 bar |