- RS Stock No.:
- 278-6231
- Mfr. Part No.:
- VUWG-L10-T32U-M-M7
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 07-08-2024, delivery within 2 working days
Price Each
€96.02
(exc. VAT)
€118.10
(inc. VAT)
Units | Per unit |
---|---|
1 + | €96.02 |
- RS Stock No.:
- 278-6231
- Mfr. Part No.:
- VUWG-L10-T32U-M-M7
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo valve is compact universal valve, Can be combined on manifold rail with electric individual valves. In-line valves can be used as individual valves or manifold valves.
Pneumatically actuated
High flow rate relative to its size
High flow rate relative to its size
Specifications
Attribute | Value |
---|---|
Thread Size | M7 |
Valve Type | Directional Control Valve |
Default Valve Position | NO |
Return Type | Spring |
Thread Standard | Metric |
Thread Standard 2 | Metric |
Thread Size 2 | M7 |
Maximum Working Pressure | 10 bar |