- RS Stock No.:
- 278-6243
- Mfr. Part No.:
- VUWS-L20-M52-E-G18
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€56.05
(exc. VAT)
€68.94
(inc. VAT)
Units | Per unit |
---|---|
1 + | €56.05 |
- RS Stock No.:
- 278-6243
- Mfr. Part No.:
- VUWS-L20-M52-E-G18
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo Pneumatic valve comes with pneumatic actuation. Its design features piston gate valve. The housing is made of die cast aluminium.
Direct piloting
UL recognised
RoHS compliant
UL recognised
RoHS compliant
Specifications
Attribute | Value |
---|---|
Thread Size | G 1/8in |
Valve Type | Directional Control Valve |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | G 1/8in |
Maximum Working Pressure | 10 bar |