- RS Stock No.:
- 278-6258
- Mfr. Part No.:
- VUWS-LT20-M52-M-G18
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Price Each
€58.42
(exc. VAT)
€71.86
(inc. VAT)
Units | Per unit |
---|---|
1 + | €58.42 |
- RS Stock No.:
- 278-6258
- Mfr. Part No.:
- VUWS-LT20-M52-M-G18
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This Festo pneumatic valve has pneumatic type of actuation with operating pressure between 2.5 bar to 10 bar. It is having the valve size of 21 mm.
RoHS compliant
Die cast aluminium housing
Wrought aluminium alloy material piston slide
UL Recognized
Die cast aluminium housing
Wrought aluminium alloy material piston slide
UL Recognized
Specifications
Attribute | Value |
---|---|
Thread Size | G 1/8in |
Valve Type | Directional Control Valve |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | G 1/8in |
Maximum Working Pressure | 10 bar |