- RS Stock No.:
- 278-6271
- Mfr. Part No.:
- VUWS-LT30-M32C-M-G38
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Price Each
€59.44
(exc. VAT)
€73.11
(inc. VAT)
Units | Per unit |
---|---|
1 + | €59.44 |
- RS Stock No.:
- 278-6271
- Mfr. Part No.:
- VUWS-LT30-M32C-M-G38
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This Festo pneumatic valve has pneumatic type of actuation with operating pressure between 1 bar to 10 bar. It is having the valve size of 31 mm.
RoHS compliant
Painted die cast aluminium housing
With through-hole mounting
UL Recognized
Painted die cast aluminium housing
With through-hole mounting
UL Recognized
Specifications
Attribute | Value |
---|---|
Thread Size | G 3/8in |
Valve Type | Directional Control Valve |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | G 3/8in |
Maximum Working Pressure | 10 bar |