Siemens Manual type Electrically Actuated Valve, G 2in to Rp 1in, 16 bar
- RS Stock No.:
- 287-8806
- Mfr. Part No.:
- VVG44.32-16
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 24-07-2024, delivery within 2 working days
Price Each
€271.00
(exc. VAT)
€333.33
(inc. VAT)
Units | Per unit |
---|---|
1 + | €271.00 |
- RS Stock No.:
- 287-8806
- Mfr. Part No.:
- VVG44.32-16
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
The Siemens 2-port valve with a threaded connection and PN16 pressure rating. It is designed for use in small and medium-sized heating, ventilating, and air conditioning systems as a control valve for mixing and diverting functions or as a shutoff valve. The housing is made of bronze CC499K and it has a DN 32 size. With a flow range of 16 m³/h and a flat sealing design, this valve offers reliable and efficient performance. It can be manually adjusted using the mounted knob and can also be equipped with motorized SAS actuators for automated control.
Designed for mixing and diverting functions or as a shutoff valve
Housing made of bronze CC499K
DN 32 size
Flow range of 16 m³/h
Flat sealing design for reliable performance
Manual adjustment with mounted knob
Housing made of bronze CC499K
DN 32 size
Flow range of 16 m³/h
Flat sealing design for reliable performance
Manual adjustment with mounted knob
Specifications
Attribute | Value |
---|---|
Thread Size | 2in |
Valve Type | Manual |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | Rp |
Thread Size 2 | 1in |
Maximum Working Pressure | 16 bar |