- RS Stock No.:
- 760-5582
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€198.88
(exc. VAT)
€244.62
(inc. VAT)
Units | Per unit |
1 + | €198.88 |
- RS Stock No.:
- 760-5582
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Brass Ball Valve with Pneumatic Actuator
40 BAR rated
Double Acting
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton
O-ring NBR 70
Double Acting
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton
O-ring NBR 70
Specifications
Attribute | Value |
---|---|
Thread Size | 1-1/4in |
Valve Type | Ball |
Default Valve Position | NC |
Return Type | Direct Action |
Thread Standard | BSP |
Maximum Working Pressure | 40 bar |