- RS Stock No.:
- 799-8780
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 26-06-2024, delivery within 2 working days
Added
Price Each
€531.32
(exc. VAT)
€653.52
(inc. VAT)
Units | Per unit |
1 - 9 | €531.32 |
10 - 24 | €515.38 |
25 - 49 | €503.68 |
50 + | €487.75 |
- RS Stock No.:
- 799-8780
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Stainless Steel 3 Way Ball Valve 'L' Bore with Pneumatic Actuator - Spring Return
The Stainless Steel 3 Way Ball Valves with Pneumatic Actuator are supplied as Spring Return
Body : CF8M - 316 S/S
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE
Specifications
Attribute | Value |
---|---|
Thread Size | 1in |
Maximum Working Pressure | 1000 psi |