- RS Stock No.:
- 816-3051
- Mfr. Part No.:
- 183939
- Manufacturer:
- Burkert
15 In stock for delivery within 2 working days
Added
Price Each
€193.72
(exc. VAT)
€238.28
(inc. VAT)
Units | Per unit |
1 + | €193.72 |
- RS Stock No.:
- 816-3051
- Mfr. Part No.:
- 183939
- Manufacturer:
- Burkert
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 2000, Two Way, Angle Seat Valve - Gunmetal Body
2/2- way pneumatically operated angle seat valves. Available in both NO (Normally Open) and NC (Normally Closed) configurations and with the flow direction above or below the seat
For use with neutral gases, air, steam, water and oil.
For use with neutral gases, air, steam, water and oil.
2//2-way, normally closed by spring action
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C
Note
Valves with flow direction above the seat are best suited to gases and steam. They are only conditionally usable with liquids due to the risk of water-hammer.
Group and Category
EX II 2G/D T4/T=135°C CE
Specifications
Attribute | Value |
---|---|
Thread Size | 1/2in |
Valve Type | Angle |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Maximum Working Pressure | 16 bar |
- RS Stock No.:
- 816-3051
- Mfr. Part No.:
- 183939
- Manufacturer:
- Burkert