Burkert Angle type Pneumatic Actuated Valve, G 2in, 16 bar
- RS Stock No.:
- 816-3089
- Mfr. Part No.:
- 001401
- Manufacturer:
- Burkert
Price Each**
€749.36
(exc. VAT)
€921.71
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €749.36 |
**price indicative
- RS Stock No.:
- 816-3089
- Mfr. Part No.:
- 001401
- Manufacturer:
- Burkert
Related links
- Burkert Angle type Pneumatic Actuated Valve 16 bar
- Burkert Angle type Pneumatic Actuated Valve 16 bar
- Burkert Angle type Pneumatic Actuated Valve 16 bar
- Burkert Angle Seat type Pneumatic Actuated Valve 16 bar
- Burkert Angle type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- Buschjost Angle Seat type Pneumatic Actuated Valve 16 bar
- Buschjost Angle Seat type Pneumatic Actuated Valve 16 bar