Recently searched

    Valsteam ADCA Pneumatic Actuated Valve, G 1/8in, 6 bar

    Valsteam ADCA
    RS Stock No.:
    917-1827
    Mfr. Part No.:
    986X
    Manufacturer:
    Valsteam ADCA
    View all Pneumatic Actuated Valves
    Temporarily out of stock - back order for despatch 17-11-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €1,129.27

    (exc. VAT)

    €1,389.00

    (inc. VAT)

    unitsPer unit
    1 +€1,129.27
    RS Stock No.:
    917-1827
    Mfr. Part No.:
    986X
    Manufacturer:
    Valsteam ADCA

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    PT

    Product Details

    Electro-Pneumatic Positioners PE986


    The electro-magnetic 986 positioner compares the output signal from a controller with the position feedback and varies a pneumatic output signal to the actuator accordingly. The actuator position is guaranteed for any controller output signal and the effects of varying differential pressure.

    Features and Benefits


    • Independent adjustment of stroke range and zero
    • Adjustable amplification and damping
    • Split range up to 3-fold possible
    • Input signal 4 to 20 mA
    • Supply pressure up to 6 bar
    • Low vibration effect in all directions
    • Mounting according to IEC 534, part 6 (NAMUR)
    • Rotation adapter for angles up to 120°
    • EMC in accordance with the international standards and laws


    Electro-Pneumatic Positioners

    Specifications

    AttributeValue
    Thread Size1/8in
    Default Valve PositionNC, NO
    Thread StandardG
    Maximum Working Pressure6 bar

    Temporarily out of stock - back order for despatch 17-11-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €1,129.27

    (exc. VAT)

    €1,389.00

    (inc. VAT)

    unitsPer unit
    1 +€1,129.27