- RS Stock No.:
- 202-3159
- Mfr. Part No.:
- MS6-LDM1-1/2-P20
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€1,024.33
(exc. VAT)
€1,259.93
(inc. VAT)
Units | Per unit |
1 + | €1,024.33 |
- RS Stock No.:
- 202-3159
- Mfr. Part No.:
- MS6-LDM1-1/2-P20
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo membrane air dryer MS6-LDM1-1/2-P20 has reduced pressure dew-point, with metal bowl. It has direction of flow: from left to right.
Size 6
Series MS
Assembly position Vertical +/- 5°
Design structure Membrane dryer
Operating pressure 3 - 12,5 bar
Series MS
Assembly position Vertical +/- 5°
Design structure Membrane dryer
Operating pressure 3 - 12,5 bar
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 200L/min |
Manufacturer Series | MS |
Outlet Port - Thread Size | 0.5 |
Maximum Operating Inlet Pressure | 12.5bar |