- RS Stock No.:
- 121-5727
- Mfr. Part No.:
- ADN-20-20-I-P-A
- Manufacturer:
- Festo
2 In stock for delivery within 2 working days
Added
Price Each
€52.51
(exc. VAT)
€64.59
(inc. VAT)
Units | Per unit |
1 - 4 | €52.51 |
5 + | €50.43 |
- RS Stock No.:
- 121-5727
- Mfr. Part No.:
- ADN-20-20-I-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Double-Acting Pneumatic Cylinder, 20mm Bore, 20mm Stroke - ADN-20-20-I-P-A
This double-acting pneumatic cylinder from Festo is a compact unit that maximises productivity in confined spaces. It initiates linear motion to perform tasks like positioning, clamping or ejecting items, so it's a versatile option. The dual connection ports use compressed air to advance and retract the piston and provide reliable motion control. Flexible cushioning rings absorb residual energy to facilitate higher piston speeds and machine cycles. As the polymer bearing and end caps are lightweight, they won't add strain to your setup.
High-performance cushioning for minimal friction extends the unit's service life
Wide operating pressure range from 0.6 to 10 bar for use with low-pressure and high-pressure applications
Pre-drilled holes and compatibility with mounting accessories for easier installation
Wide operating temperature range from -20°C to +80°C for use in tough indoor and outdoor settings
Wide operating pressure range from 0.6 to 10 bar for use with low-pressure and high-pressure applications
Pre-drilled holes and compatibility with mounting accessories for easier installation
Wide operating temperature range from -20°C to +80°C for use in tough indoor and outdoor settings
Applications
Automotive industry
Aerospace applications
Medical equipment
Aerospace applications
Medical equipment
Can I use this pneumatic cylinder in heavy-duty environments that are hot and humid?
Yes, you can confidently use this Festo pneumatic cylinder in any harsh conditions. The cover consists of anodised aluminium that won't rust, flake or chalk.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | ADN |
Length | 62.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 35.5 x 35.5 x 62.5mm |
Width | 35.5mm |
Maximum Operating Pressure | 10 bar |
Height | 35.5mm |
VDMA Standard | VDMA24364-B1/B2-L |
Model Number p | 536245 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
ISO Standard | ISO 21287 |
- RS Stock No.:
- 121-5727
- Mfr. Part No.:
- ADN-20-20-I-P-A
- Manufacturer:
- Festo