- RS Stock No.:
- 202-2335
- Mfr. Part No.:
- ADNGF-25-40-P-A
- Manufacturer:
- Festo
11 In stock for delivery within 2 working days
Added
Price Each
€112.36
(exc. VAT)
€138.20
(inc. VAT)
Units | Per unit |
1 + | €112.36 |
- RS Stock No.:
- 202-2335
- Mfr. Part No.:
- ADNGF-25-40-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADNGF series compact cylinder has a double-acting actuator with plain-bearing guide, piston rod secured against rotation by means of guide rods and yoke plate. The piston rod has a diameter of 25mm with flexible cushioning rings/plates at both ends.
Stoke diameter - 40mm
Cushioning - P
Complies with ISO 21287 standard
Cushioning - P
Complies with ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 554235 |