- RS Stock No.:
- 121-5554
- Mfr. Part No.:
- SGS-M12X1,25
- Manufacturer:
- Festo
15 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Added
Price Each
€28.86
(exc. VAT)
€35.50
(inc. VAT)
Units | Per unit |
1 - 4 | €28.86 |
5 - 9 | €27.42 |
10 - 24 | €26.55 |
25 + | €25.97 |
- RS Stock No.:
- 121-5554
- Mfr. Part No.:
- SGS-M12X1,25
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Rod Clevis For Use With Cylinder - SGS Series - SGS-M12X1,25
To transmit power and get rid of high torsional forces in pneumatic cylinder drives, choose this rod clevis from Festo. The unit is made from steel with a swivel bracket of combined steel and polytetrafluoroethylene (PTFE)-bronze. This means it's maintenance-free and offers high strength and durability as well as resistance to corrosion. The rod eye has a spherical shape for use with a spherical bearing. A wide operating temperature range of -40°C to +150°C makes this product suitable for a variety of industrial and automation applications.
Fits bore size of M12
Product weight of 129 g
Product weight of 129 g
Range Information
The SGS series is part of Festo's simplified motion range for gently cushioned travel in pneumatic systems
Rod eyes are supplied with one hex nut to DIN (Deutsches Institut für Normung) 439 specifications
Units are available in a variety of dimensions
Galvanised steel construction ensures long life and reliability, with superior resistance to mechanical damage during service
Compatible with a range of other piston rod attachments including rod clevis, self-aligning rod couplers and adapters
Rod eyes are supplied with one hex nut to DIN (Deutsches Institut für Normung) 439 specifications
Units are available in a variety of dimensions
Galvanised steel construction ensures long life and reliability, with superior resistance to mechanical damage during service
Compatible with a range of other piston rod attachments including rod clevis, self-aligning rod couplers and adapters
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | M12 |
For Use With | Cylinder |
Manufacturer Series | SGS |
Product Type | Rod Eye |
- RS Stock No.:
- 121-5554
- Mfr. Part No.:
- SGS-M12X1,25
- Manufacturer:
- Festo