Festo Nut MSK-M22X1,5, For Use With DSEU/ESEU Round Cylinder, To Fit 32mm Bore Size
- RS Stock No.:
- 121-5692
- Mfr. Part No.:
- MSK-M22X1,5
- Manufacturer:
- Festo
Bulk discount available
Price Each**
€3.86
(exc. VAT)
€4.75
(inc. VAT)
66 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €3.86 |
5 - 9 | €3.66 |
10 - 24 | €3.55 |
25 + | €3.47 |
**price indicative
- RS Stock No.:
- 121-5692
- Mfr. Part No.:
- MSK-M22X1,5
- Manufacturer:
- Festo
Related links
- RS PRO Cylinder Bracket, To Fit 32mm Bore Size
- SMC Flange F5032, To Fit 32mm Bore Size
- Festo Mounting Bracket HP-32, To Fit 32mm Bore Size
- SMC Double Rear Clevis DS5032, To Fit 32mm Bore Size
- SMC Rod Clevis GKM10-20, To Fit 32mm Bore Size
- Festo Fastening Kit DPNA-32, To Fit 32mm Bore Size
- Festo Mounting Bracket HNA-32, To Fit 32mm Bore Size
- Festo Cylinder Assembly SBN-32, To Fit 32mm Bore Size