Festo Flange SNC-80, For Use With DNC Series Standard Cylinder, To Fit 80mm Bore Size
- RS Stock No.:
- 121-5844
- Mfr. Part No.:
- SNC-80
- Manufacturer:
- Festo
Bulk discount available
Price Each
€45.04
(exc. VAT)
€55.40
(inc. VAT)
Temporarily out of stock - back order for despatch 21-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €45.04 |
5 - 9 | €42.78 |
10 - 24 | €41.43 |
25 + | €40.55 |
- RS Stock No.:
- 121-5844
- Mfr. Part No.:
- SNC-80
- Manufacturer:
- Festo
Related links
- Festo Flange SNC-40 To Fit 40mm Bore Size
- Festo Flange SNC-63 To Fit 63mm Bore Size
- Festo Flange SNC-50 To Fit 50mm Bore Size
- Festo Flange SNC-32 To Fit 32mm Bore Size
- Festo Flange SNCB-80 To Fit 80mm Bore Size
- Festo Flange SNCS-80 To Fit 80mm Bore Size
- Festo Flange SNCL-80 To Fit 80mm Bore Size
- Festo Mounting Bracket DAMT-V1-80-A To Fit 80mm Bore Size