Festo Flange SNCS-50, For Use With DNC Series Standard Cylinder, To Fit 50mm Bore Size
- RS Stock No.:
- 121-5857
- Mfr. Part No.:
- SNCS-50
- Manufacturer:
- Festo
Bulk discount available
Price Each
€63.90
(exc. VAT)
€78.60
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €63.90 |
5 - 9 | €60.70 |
10 - 24 | €58.79 |
25 + | €57.50 |
- RS Stock No.:
- 121-5857
- Mfr. Part No.:
- SNCS-50
- Manufacturer:
- Festo
Related links
- Festo Flange SNC-50 To Fit 50mm Bore Size
- Festo Flange SNCB-50 To Fit 50mm Bore Size
- Festo Flange SNCL-50 To Fit 50mm Bore Size
- Festo Flange SNCS-40 To Fit 40mm Bore Size
- Festo Flange SNCS-32 To Fit 32mm Bore Size
- Festo Flange SNCS-80 To Fit 80mm Bore Size
- Festo Flange SNCS-63 To Fit 63mm Bore Size
- Festo Mounting Bracket DAMT-V1-50-A To Fit 50mm Bore Size