Festo Mounting Bracket DAMH-Q12-12 , For Use With DAMH-Q12, To Fit 12mm Bore Size
- RS Stock No.:
- 136-6695
- Mfr. Part No.:
- DAMH-Q12-12
- Manufacturer:
- Festo
Price Each**
€28.25
(exc. VAT)
€34.75
(inc. VAT)
Temporarily out of stock - back order for despatch 07-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €28.25 |
**price indicative
- RS Stock No.:
- 136-6695
- Mfr. Part No.:
- DAMH-Q12-12
- Manufacturer:
- Festo
Related links
- Festo Mounting Bracket DAMH-Q12-25 To Fit 25mm Bore Size
- Festo Mounting Bracket DAMH-Q12-32 To Fit 32mm Bore Size
- Festo Mounting Bracket DAMH-Q12-16 To Fit 16mm Bore Size
- Festo Mounting Bracket DAMH-Q12-6 To Fit 6mm Bore Size
- Festo Mounting Bracket HNA-12, To Fit 12mm Bore Size
- Festo Mounting Bracket HZF-12, To Fit 12mm Bore Size
- Festo Mounting Bracket HNA-12-R3, To Fit 12mm Bore Size
- Festo Flange DAMF-Q12-12 To Fit 12mm Bore Size