Festo Flange DAMF-Q12-16 , For Use With DRVS Series Semi-Rotary Drives, To Fit 16mm Bore Size
- RS Stock No.:
- 136-6735
- Mfr. Part No.:
- DAMF-Q12-16
- Manufacturer:
- Festo
Subtotal (1 unit)**
€42.38
(exc. VAT)
€52.13
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €42.38 |
**price indicative
- RS Stock No.:
- 136-6735
- Mfr. Part No.:
- DAMF-Q12-16
- Manufacturer:
- Festo
Related links
- Festo Flange DAMF-Q12-25 To Fit 25mm Bore Size
- Festo Flange DAMF-Q12-32 To Fit 32mm Bore Size
- Festo Flange DAMF-Q12-12 To Fit 12mm Bore Size
- Festo Flange DARF-Q12-16 To Fit 16mm Bore Size
- Festo Mounting Bracket DAMH-Q12-16 To Fit 16mm Bore Size
- Festo Flange DARF-Q12-12 To Fit 12mm Bore Size
- Festo Flange DARF-Q12-32 To Fit 32mm Bore Size
- Festo Flange DARF-Q12-25 To Fit 25mm Bore Size